337-038-523-212

Heilind Number:EDA337-038-523-212
Manufacturer:EDAC
Manufacturer Number:337-038-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Its vibrant green color adds a touch of style while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance. With 38 positions spread across 2 rows, this connector allows for efficient power and data transfer. The copper alloy contact material guarantees reliable conductivity, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing offers added convenience. Upgrade your circuit boards with this essential component, a must-have in any electronics toolkit.