337-038-523-258

Heilind Number:EDA337-038-523-258
Manufacturer:EDAC
Manufacturer Number:337-038-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant Green hue for easy identification. Designed for optimal performance, it features a rugged UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of Copper Alloy contacts offering 38 positions in total, this connector facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications in the electronics industry. Elevate your connectivity with this essential component.