337-038-523-268

Heilind Number:EDA337-038-523-268
Manufacturer:EDAC
Manufacturer Number:337-038-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-268

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. With a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation in diverse environments. Featuring two rows of 38 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for demanding industrial environments. Its straight mount orientation further simplifies installation, making it a versatile choice for various connectivity needs. Trust in our Card Edge Connector for robust and dependable performance in your PCB designs.