337-038-523-602

Heilind Number:EDA337-038-523-602
Manufacturer:EDAC
Manufacturer Number:337-038-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-602

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row with 38 positions, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and high-performance Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it guarantees reliable connectivity in your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your setup with this essential component for superior performance and longevity.