337-038-523-603

Heilind Number:EDA337-038-523-603
Manufacturer:EDAC
Manufacturer Number:337-038-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 38 positions, ideal for various applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient board-to-board connectivity. Its straight mount orientation makes installation hassle-free, and with an operating temperature range of -40 to 105°C, it's suitable for use in diverse environments. Upgrade your setup with this essential connector, perfect for professionals and enthusiasts alike.