337-038-523-604

Heilind Number:EDA337-038-523-604
Manufacturer:EDAC
Manufacturer Number:337-038-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek Green design, this connector offers a seamless interface for your electronic components. Built with precision, it ensures reliable power transfer with an amperage rating of 3A. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single row configuration and 38 positions, it facilitates efficient board-to-board connections. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for versatility, this connector has a straight mount orientation and can withstand a wide operating temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component.