337-038-523-607

Heilind Number:EDA337-038-523-607
Manufacturer:EDAC
Manufacturer Number:337-038-523-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-607

Detailed Description

Upgrade your PCB connections with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 38 positions, offering ample room for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable connectivity in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The vibrant green color not only adds a pop of style but also aids in easy identification. Suitable for a wide range of applications, this connector is a must-have for any electronic setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to withstand the test of time. Upgrade your PCB connections today with this high-quality Card Edge Connector.