337-038-523-608

Heilind Number:EDA337-038-523-608
Manufacturer:EDAC
Manufacturer Number:337-038-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic systems. Its vibrant green color adds a pop of visual interest, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in varied operating conditions. With a single row featuring 38 positions, this connector offers ample space for secure connections. The Copper Alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Suitable for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your inventory for efficient board-to-board connections. Elevate your PCB design with this essential component.