337-038-523-612

Heilind Number:EDA337-038-523-612
Manufacturer:EDAC
Manufacturer Number:337-038-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector boasts a sleek design that not only complements your setup but also ensures reliable power transmission. With an amperage of 3 A, it guarantees efficient performance, while its UL 94V-0 Thermoplastic Polyester housing material offers durability and safety. Perfect for single-row applications, its copper alloy contact material and .156-inch pitch deliver optimal conductivity. With 38 positions, it caters to your multiple connection needs, and its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB setup. Upgrade your connectivity solutions with this essential component.