337-038-523-658

Heilind Number:EDA337-038-523-658
Manufacturer:EDAC
Manufacturer Number:337-038-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 38 positions, perfect for various applications. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. Crafted with Copper Alloy contacts and a green color design, it not only offers efficient power transmission with a 3A rating but also adds a touch of sophistication to your setup. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Whether you're a professional in the tech industry or a DIY enthusiast, this connector, operating flawlessly in temperatures ranging from -40 to 105°C, is the ideal choice for your connectivity needs. Explore our wide range of connectors and elevate your PCB assembly experience.