337-038-523-678

Heilind Number:EDA337-038-523-678
Manufacturer:EDAC
Manufacturer Number:337-038-523-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-678

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration into circuit boards, it offers 38 positions for optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. With a straight mount orientation and a pitch of .156 inches, installation is straightforward and efficient. The copper alloy contact material guarantees secure and efficient data transmission, while the 3A amperage rating supports reliable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.