337-038-523-802

Heilind Number:EDA337-038-523-802
Manufacturer:EDAC
Manufacturer Number:337-038-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-802

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant Green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. The Copper Alloy contact material guarantees efficient conductivity, while the 2-row design with 38 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.