337-038-523-803

Heilind Number:EDA337-038-523-803
Manufacturer:EDAC
Manufacturer Number:337-038-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-803

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for efficient power transfer, it supports an amperage of 3 A, making it ideal for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of 38 copper alloy contact positions, with a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. A crucial component in any electronic setup, this connector guarantees reliable performance in demanding environments.