337-038-523-804

Heilind Number:EDA337-038-523-804
Manufacturer:EDAC
Manufacturer Number:337-038-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-804

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in vibrant green. Designed for reliability, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient performance. With two rows of 38 positions, it offers ample space for connections, while a pitch of .156 inches and row spacing of .2 inches facilitate precise installations. Its straight mount orientation simplifies setup, and with an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your board-to-board connections with this essential component.