337-038-523-808

Heilind Number:EDA337-038-523-808
Manufacturer:EDAC
Manufacturer Number:337-038-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows and 38 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration, and with a 3A amperage rating, it's suitable for a wide range of applications. Whether you require straight or right-angle mounting, this connector accommodates diverse installation needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for your connectivity solutions. Explore our range of connectors to find the perfect fit for your project.