337-038-523-878

Heilind Number:EDA337-038-523-878
Manufacturer:EDAC
Manufacturer Number:337-038-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-878

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 38 positions with a 2-row configuration, ensuring seamless PCB-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability even in harsh environments, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this green-colored connector.