337-038-524-101

Heilind Number:EDA337-038-524-101
Manufacturer:EDAC
Manufacturer Number:337-038-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-101

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in any environment. With a 3 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Featuring a single row layout with 38 positions and a .156-inch pitch, it offers efficient signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for your connectivity needs. Upgrade your setup with this high-quality connector and experience seamless data transmission like never before.