337-038-524-102

Heilind Number:EDA337-038-524-102
Manufacturer:EDAC
Manufacturer Number:337-038-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and carefully engineered copper alloy contacts, it ensures seamless data transmission across 38 positions with a .156-inch pitch. The straight mount orientation and precise .2-inch row spacing make for easy integration, while its wide operating temperature range of -40 to 105 °C guarantees reliability in any environment. Elevate your electronic assemblies with this essential component, perfect for a variety of applications in the realm of PCB connectivity.