337-038-524-107

Heilind Number:EDA337-038-524-107
Manufacturer:EDAC
Manufacturer Number:337-038-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features 38 positions in a single row, ensuring efficient data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, not only offers a sleek aesthetic but also guarantees safety and reliability. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment during installation. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance component.