337-038-524-112

Heilind Number:EDA337-038-524-112
Manufacturer:EDAC
Manufacturer Number:337-038-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row with 38 positions, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, Copper Alloy, guarantees efficient power transmission while the .156-inch pitch and .2-inch row spacing provide optimal signal conductivity. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers easy installation, making it a must-have component in your electronic setups. Upgrade your connectivity solutions with this high-quality Card Edge Connector.