337-038-524-168

Heilind Number:EDA337-038-524-168
Manufacturer:EDAC
Manufacturer Number:337-038-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-168

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 38 positions for optimal connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring durability and easy identification. With a current rating of 3 A and copper alloy contacts, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your electronic projects with this essential component.