337-038-524-202

Heilind Number:EDA337-038-524-202
Manufacturer:EDAC
Manufacturer Number:337-038-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-202

Detailed Description

Enhance your PCB connection reliability with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of 38 positions, it offers ample connectivity for your circuitry needs. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.