337-038-524-203

Heilind Number:EDA337-038-524-203
Manufacturer:EDAC
Manufacturer Number:337-038-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and reliability in mind, this essential component features a vibrant green color for easy identification. With a high amperage rating of 3A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for superior durability and safety. Equipped with two rows and 38 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch and row spacing of .156in and .2in respectively, it allows for seamless integration into your PCB layout. Its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range of -40 to 105°C, it's suitable for various environments. Trust in our Card Edge Connector to deliver exceptional performance in your electronic projects.