337-038-524-258

Heilind Number:EDA337-038-524-258
Manufacturer:EDAC
Manufacturer Number:337-038-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transfer at an amperage of 3 A. Featuring a pitch of .156 in and row spacing of .2 in, it's perfect for precise PCB assembly. Suitable for a variety of applications, this connector accommodates 38 positions for versatile connectivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Upgrade your setup with this essential component for seamless board-to-board connections.