337-038-524-268

Heilind Number:EDA337-038-524-268
Manufacturer:EDAC
Manufacturer Number:337-038-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. Boasting a dual-row configuration with 38 positions, each contact is made from high-quality Copper Alloy for superior conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration onto your board. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C guarantees versatility in use. Trust in our connector to deliver optimal connectivity for your electronic projects.