337-038-524-602

Heilind Number:EDA337-038-524-602
Manufacturer:EDAC
Manufacturer Number:337-038-524-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic connections. Designed with precision and reliability in mind, this green connector boasts a single row configuration with 38 positions, offering ample space for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and conductivity, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient PCB integration. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.