337-038-524-603

Heilind Number:EDA337-038-524-603
Manufacturer:EDAC
Manufacturer Number:337-038-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-603

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Featuring a vibrant Green color, it not only offers a visually appealing touch but also boasts of impressive functionality. Designed for seamless integration, this connector ensures optimal power transfer with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability. With a single row layout and a pitch of .156 inches, it accommodates up to 38 positions for versatile connectivity options. The contact material, made of Copper Alloy, ensures efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Take your PCB assembly to the next level with this essential component.