337-038-524-604

Heilind Number:EDA337-038-524-604
Manufacturer:EDAC
Manufacturer Number:337-038-524-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant Green hue. Designed for seamless integration, this connector boasts a single row layout with 38 positions, offering ample space for secure connections. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate smooth assembly. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for effortless installation, making it a vital component in your electronic setups. Upgrade your connectivity solutions with this essential Card Edge Connector.