337-038-524-608

Heilind Number:EDA337-038-524-608
Manufacturer:EDAC
Manufacturer Number:337-038-524-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features 38 positions in a single row, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability, even in rugged environments. The contact material, Copper Alloy, provides optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in this straight-mount connector for secure and stable board-to-board connections. Elevate your project with this essential component, now available for purchase.