337-038-524-612

Heilind Number:EDA337-038-524-612
Manufacturer:EDAC
Manufacturer Number:337-038-524-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-612

Detailed Description

Enhance connectivity on your circuit board with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 38 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it guarantees long-lasting performance. The Copper Alloy contact material offers optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional in the tech industry or a DIY enthusiast, this component is essential for your PCB assembly needs. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.