337-038-524-658

Heilind Number:EDA337-038-524-658
Manufacturer:EDAC
Manufacturer Number:337-038-524-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-658

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row layout with 38 positions, ensuring optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while an amperage rating of 3A caters to various power needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Explore our wide range of connectivity solutions and elevate your PCB assembly process with ease.