337-038-524-668

Heilind Number:EDA337-038-524-668
Manufacturer:EDAC
Manufacturer Number:337-038-524-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-668

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a sleek green hue. Designed for optimal performance, it features a single row of 38 positions with a pitch of .156 inches, ensuring a secure fit for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Elevate your connection solutions with this essential component.