337-038-524-678

Heilind Number:EDA337-038-524-678
Manufacturer:EDAC
Manufacturer Number:337-038-524-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-678

Detailed Description

Enhance your PCB connections with our meticulously crafted Card Edge Connector. Designed for optimal performance, this green-colored connector boasts a single row with 38 copper alloy positions, ensuring secure and reliable contact. With an amperage rating of 3A, it's perfect for various electronic applications. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration. Whether you require straight or right-angle mounting, this connector offers versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in our high-quality connector to meet your connectivity needs efficiently.