337-038-524-802

Heilind Number:EDA337-038-524-802
Manufacturer:EDAC
Manufacturer Number:337-038-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-802

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal durability and functionality, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With a dual-row design and 38 positions, it ensures seamless connectivity on your PCB. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Whether for prototyping or production, its straight mount orientation simplifies installation, making it a versatile and essential component for your projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.