337-038-524-803

Heilind Number:EDA337-038-524-803
Manufacturer:EDAC
Manufacturer Number:337-038-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a 3A amperage rating, making it perfect for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting reliability. With two rows of copper alloy contacts, a .156-inch pitch, and 38 positions, it guarantees optimal signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility in installation. Trust in this essential component for secure and efficient board-to-board connections in your projects.