337-038-524-804

Heilind Number:EDA337-038-524-804
Manufacturer:EDAC
Manufacturer Number:337-038-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring a vibrant green color, it adds a touch of visual distinction to your setup. With a double-row configuration and 38 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as automotive, telecommunications, and consumer electronics. Whether you're a professional OEM or a DIY enthusiast, this Card Edge Connector is a must-have for your next project. Elevate your connectivity standards with this essential component.