337-038-524-807

Heilind Number:EDA337-038-524-807
Manufacturer:EDAC
Manufacturer Number:337-038-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transfer, it features 38 positions across 2 rows, ensuring seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable power delivery, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for professionals in the electronics industry. Upgrade your connectivity solutions with this essential component.