337-038-524-808

Heilind Number:EDA337-038-524-808
Manufacturer:EDAC
Manufacturer Number:337-038-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-808

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector, designed for seamless integration on PCBs. Boasting a vibrant green hue, this connector not only adds a pop of color but also stands out for its robust performance. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission while meeting stringent safety standards. The dual-row design, featuring 38 positions, offers ample connectivity options, perfect for complex circuitry. Crafted from high-quality Copper Alloy, the contacts guarantee stable signal transmission, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless, facilitating seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for various applications in the electronics industry. Elevate your connectivity solutions with this dependable Card Edge Connector.