337-038-524-812

Heilind Number:EDA337-038-524-812
Manufacturer:EDAC
Manufacturer Number:337-038-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-812

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connection, this green connector features two rows of 38 positions each, providing reliable contact points for seamless data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and stable performance even in harsh environments. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Its straight mount orientation facilitates easy installation on PCBs, making it an essential component in your connectivity solutions. Upgrade your systems with this high-quality Card Edge Connector for seamless and efficient performance.