337-038-524-858

Heilind Number:EDA337-038-524-858
Manufacturer:EDAC
Manufacturer Number:337-038-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-524-858

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for seamless integration, it boasts a dual-row configuration with 38 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. With a current rating of 3 A and operating temperature range of -40 to 105 °C, it's ideal for various industrial applications. The .156-inch pitch and .2-inch row spacing enable precise mating, while the straight mount orientation simplifies installation. Elevate your electronic projects with this high-performance connector.