337-038-540-102

Heilind Number:EDA337-038-540-102
Manufacturer:EDAC
Manufacturer Number:337-038-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-540-102

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green color, this connector offers a sleek and professional look. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The single-row design with 38 positions allows for efficient PCB connections. Made of high-quality Copper Alloy, the contacts ensure optimal conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is achieved. Its straight mount orientation simplifies installation. Operating smoothly in temperature ranges from -40 to 105 °C, this connector is suitable for various environments. Perfect for a wide range of applications, it's an essential component for your electronic projects.