337-038-540-103

Heilind Number:EDA337-038-540-103
Manufacturer:EDAC
Manufacturer Number:337-038-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-540-103

Detailed Description

Enhance connectivity and efficiency with this Card Edge Connector, designed for seamless integration in PCB assemblies. Its vibrant green color adds a touch of distinction, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. With a single row layout and 38 copper alloy contact positions, it facilitates precise connections with ease. The .156-inch pitch and .2-inch row spacing optimize signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh conditions. Ideal for a wide range of applications, this connector is a must-have in any electronic setup.