337-038-540-107

Heilind Number:EDA337-038-540-107
Manufacturer:EDAC
Manufacturer Number:337-038-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-540-107

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant green color, it stands out for easy identification. Its high-performance attributes include a 3A amperage rating, making it ideal for various power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both safety and reliability. With a single row and 38 positions, it offers ample connectivity options. The contact material is made of Copper Alloy, ensuring excellent conductivity. The .156-inch pitch and .2-inch row spacing provide a precise fit for your boards. Designed for straight mounting orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it can withstand harsh environments. Elevate your connector game with this essential component for your electronic projects.