337-038-540-168

Heilind Number:EDA337-038-540-168
Manufacturer:EDAC
Manufacturer Number:337-038-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-540-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-540-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for optimal performance, this connector boasts a 3 A amperage rating and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row design and Copper Alloy contacts, it offers reliable signal transmission across its 38 positions. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for seamless board-to-board connections in various electronic applications. Explore our range of connectors for more essential solutions.