337-038-540-201

Heilind Number:EDA337-038-540-201
Manufacturer:EDAC
Manufacturer Number:337-038-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-540-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in striking green. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and a total of 38 positions, this connector offers ample room for seamless board-to-board integration. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.