337-038-540-202

Heilind Number:EDA337-038-540-202
Manufacturer:EDAC
Manufacturer Number:337-038-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-540-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a dual-row setup with 38 positions, ensuring efficient signal transmission. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation allows for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance.