337-038-540-204

Heilind Number:EDA337-038-540-204
Manufacturer:EDAC
Manufacturer Number:337-038-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-540-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows and 38 positions, it offers ample room for multiple connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for industrial equipment or consumer electronics, this connector is a must-have for any PCB assembly project.