337-038-540-207

Heilind Number:EDA337-038-540-207
Manufacturer:EDAC
Manufacturer Number:337-038-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and durability. With two rows and 38 positions, it offers ample connectivity options for your circuit boards. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide convenient integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic setups. Upgrade your connectivity solutions with this essential component.