337-038-540-208

Heilind Number:EDA337-038-540-208
Manufacturer:EDAC
Manufacturer Number:337-038-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-540-208

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, it boasts a 3 A amperage capacity and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 38 positions, it offers seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, ensures efficient signal transmission while the straight mount orientation simplifies installation. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.