337-038-540-212

Heilind Number:EDA337-038-540-212
Manufacturer:EDAC
Manufacturer Number:337-038-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-540-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. With a vibrant green color and two rows of 38 positions, it offers both visual appeal and ample functionality. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. The .156-inch pitch and .2-inch row spacing allow for easy assembly, whether straight or angled. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.